1 Port, Vertical, Through Hole, RCA Jack Connector
CUI RCJ-057 technical specifications.
| Package/Case | Metal |
| Color | Orange |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.