This shielded through-hole connector features a brass contact material with silver plating and a plastic insulation material. It has a current rating of 1A and is compliant with RoHS regulations. The connector is available in a bulk packaging quantity of 100 pieces and is suitable for use in a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
CUI SD-50BV technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |