3~8 Positions, Receptacle, Vertical, Through Hole, Shielded, Standard Circular DIN Connector
Checking distributor stock and pricing after the page loads.
CUI SD-80BV technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SD |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |