
This 1A surface mount female terminal block features a black body with gold contact plating and is designed for use in surface mount and board applications. It has a horizontal orientation and is available on cut tape packaging. The terminal block is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount, Board |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |