CUI SJ-3523-SMT technical specifications.
| Color | Black |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for CUI SJ-3523-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.