Conn Audio Jack 3.5MM Stereo
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Color | Black |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| RoHS | Not Compliant |