
This 1A surface mount female connector features a green body and silver contact plating. It has four conductors and is packaged in cut tape. The connector is RoHS compliant and has a horizontal orientation.
CUI SJ-43516-SMT-TR-GR technical specifications.
| Body Color | Green |
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Conductors | 4 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI SJ-43516-SMT-TR-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
