This 3.5mm 3-conductor female header is manufactured by CUI and features a black color and lead free construction. It has a horizontal orientation and is designed for through hole termination. The header is RoHS compliant and unshielded.
Checking distributor stock and pricing after the page loads.
CUI SJ1-3513N technical specifications.
| Color | Black |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |