Conn 3.5MM Stereo Jack RCP 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SJ1 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |