Conn Jack Stereo 5POS 3.5MM Pcb
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |