
This 3-conductor through-hole female connector features a current rating of 1A and a green body color. It is lead free and has a tin contact plating. The connector is packaged in bulk and has an unshielded design with solder termination.
Checking distributor stock and pricing after the page loads.
| Body Color | Green |
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SJ1 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |