The CUI SJ1-3553NG is a 3.5mm 3-conductor unshielded through hole female connector with a lead free termination. It has a horizontal orientation and a black color. The connector has a diameter of 3.5mm and a number of conductors of 3. It is designed for use in applications where a compact and reliable connection is required.
Checking distributor stock and pricing after the page loads.
CUI SJ1-3553NG technical specifications.
| Color | Black |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Shielding | Unshielded |
| Termination | Through Hole |
| RoHS | Compliant |