This 3.5mm 1A 3-conductor connector features a black body and contact plating, with a lead-free construction and kinked pin termination. It is available in bulk packaging and has an unshielded design. The connector is suitable for through-hole mounting and has a horizontal orientation.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Series | SJ1 |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| RoHS | Compliant |