
This through hole connector features a female gender with a blue body color and is constructed with a lead free tin contact plating. It has a current rating of 1A and is available in a bulk packaging option. The connector is RoHS compliant and has an unshielded design with kinked pin termination.
Checking distributor stock and pricing after the page loads.
| Body Color | Blue |
| Color | Blue |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Conductors | 3 |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SJ1 |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| RoHS | Compliant |