The SP3-3501 is a 1A rated male connector with a brass body and nickel plating. It features a free hanging mount and is packaged in bulk. The connector is not RoHS compliant and has an unshielded design with solder termination.
CUI SP3-3501 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
