Surface mount DC/DC converter providing a 3.3V, 1A output with 3.3W of power. Features include over-temperature protection (OTP) and short-circuit protection (SCP). Operates with an input voltage range of 5V to 18V, achieving 84% efficiency. This non-isolated converter is RoHS compliant and supplied in tape and reel packaging.
CUI V7803-1000-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1A |
| Efficiency | 84% |
| Features | OTP, SCP |
| Height | 0.29inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 3.3W |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | V78-1000-SMT |
| Voltage - Output 1 | 3.3V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for CUI V7803-1000-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.