600W DC/DC converter with a 36-75 Vdc input range and a single 28 Vdc output. Delivering 21.5 A, this board mount module boasts 91% efficiency and operates across a wide temperature range of -40°C to 100°C. The chassis mount package measures 7.84 inches in length, 4.99 inches in width, and 1.54 inches in height. This RoHS compliant component is lead-free and designed for high-power applications.
CUI VFK600-D48-S28 technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Height | 1.54inch |
| Lead Free | Lead Free |
| Length | 7.84inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 600W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFK600 |
| Width | 4.99inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFK600-D48-S28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.