
LINE FILTER 75VDC 10A TH
CUI VFM-10A technical specifications.
| Package/Case | Module |
| Current | 10A |
| Filter Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VFM-XX |
| Termination | PC Pins |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.