
LINE FILTER 75VDC 15A CHASS MNT
CUI VFM-15C technical specifications.
| Package/Case | Module |
| Current | 15A |
| Filter Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VFM-XX |
| Termination | Terminal Block |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.