
The CUI VFM-25C is a DC filter module rated for 25A current and 36V DC voltage. It features a module package with terminal block termination and is designed for chassis mount applications. The module operates within a temperature range of -40°C to 100°C. The VFM-25C is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CUI VFM-25C technical specifications.
| Package/Case | Module |
| Current | 25A |
| Filter Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | VFM-XX |
| Termination | Terminal Block |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.
