200W DC-DC converter with 15Vdc output voltage and 13.3A maximum output current. Features an 18-75 Vdc input range, 88% efficiency, and isolated operation with 1.5kV isolation voltage. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Packaged in a DIP through-hole mount, measuring 2.4 x 2.28 x 0.52 inches, operating from -40°C to 100°C.
CUI VHB200W-Q48-S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 13.3A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 13.3A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB200W |
| Voltage - Output 1 | 15V |
| Weight | 4.021232oz |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB200W-Q48-S15 to view detailed technical specifications.
No datasheet is available for this part.