
The CUI VHB350-D48-S3R3 DC/DC converter operates from 36-75V input and provides a 3.3V output with up to 231W of power. It features a high efficiency of 89% and includes protection functions such as UVLO, OVP, OCP, OTP, and SCP. The converter is packaged in a DIP package and is suitable for through-hole mounting. It has a wide operating temperature range of -40 to 100°C and is RoHS compliant.
CUI VHB350-D48-S3R3 technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70A |
| Max Power Dissipation | 231W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 231W |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VHB350 |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB350-D48-S3R3 to view detailed technical specifications.
No datasheet is available for this part.