This DC/DC converter features a 5V output voltage with a maximum power dissipation of 75W and a maximum output current of 15A. It operates within a temperature range of -40°C to 100°C and has a high efficiency of 82%. The device is RoHS compliant and available in a DIP package with a package quantity of 48. It also features overvoltage, overcurrent, overtemperature, and short-circuit protection.
CUI VHB75-D24-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Frequency | 400kHz |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHB75 (75W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for CUI VHB75-D24-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.