
The CUI VHE100W-Q24-S3R3 DC/DC converter is a board mount device with a DIP package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The converter has a maximum output current of 25A and a maximum power dissipation of 83W. It features UVLO, OVP, OCP, OTP, and SCP protection. The device is packaged in bulk with 48 units per package.
CUI VHE100W-Q24-S3R3 technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 82.5W |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHE100W |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHE100W-Q24-S3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.