CUI VHK100W-Q48-S3R3 technical specifications.
| Package/Case | Module |
| Efficiency | 79% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 4.23inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 66W |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK100W |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK100W-Q48-S3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.