CUI VHK50W-Q24-S3R3 technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Length | 4.23inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 33W |
| Package Quantity | 32 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK50W |
| Weight | 1.107lb |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK50W-Q24-S3R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.