The CUI VHK75W-Q48-S3R3-DIN DC/DC converter is a 50W board mount module with a single 3.3V output. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75W. The module is packaged in a bulk quantity of 12 units and is compliant with RoHS regulations. It is also CE approved and has a high efficiency of 78%. The converter is designed for DIN rail mounting.
CUI VHK75W-Q48-S3R3-DIN technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Efficiency | 78% |
| Height | 2.07inch |
| Lead Free | Lead Free |
| Length | 4.23inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output | 3.3V |
| Output Power | 50W |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VHK75W-DIN |
| Width | 4.01inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VHK75W-Q48-S3R3-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.