Power Supply Switching 10W 9V
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, IEC, EN |
| Efficiency | 76% |
| Features | OCP, SCP |
| Height | 0.75inch |
| Lead Free | Lead Free |
| Length | 2.1inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 10W |
| Output Voltage | 9V |
| Package Quantity | 24 |
| RoHS Compliant | No |
| Series | VSKM-S10 |
| Voltage - Output 1 | 9V |
| Weight | 0.117lb |
| Width | 1.12inch |
| RoHS | Not Compliant |