
2W isolated DC-DC converter with dual +/-15V outputs, designed for board mount applications. Features 78% efficiency, 1.5kV isolation voltage, and short circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 9V to 18V input voltage range and a maximum output current of 67mA per output. Packaged in a SIP (Single In-line Package) for through-hole mounting, measuring 0.87" x 0.37" x 0.47".
CUI VWRAS2-D12-D15-SIP technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 0.87inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| RoHS Compliant | No |
| Series | VWRAS2-SIP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.194007oz |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRAS2-D12-D15-SIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.