The CUI VWRBT2-D12-S3.3-SMT-TR is a 3.3V 500mA DC-DC converter with a maximum input voltage of 18V and a minimum input voltage of 9V. It features a high efficiency of 70% and has a maximum power dissipation of 2W. The converter is packaged in a surface mount package and is available in a tape and reel packaging with 200 units per package. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VWRBT2-D12-S3.3-SMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Efficiency | 70% |
| Features | SCP |
| Height | 0.3inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | VWRBT2 |
| Voltage - Output 1 | 3.3V |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VWRBT2-D12-S3.3-SMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.