
30W isolated DC-DC converter with 18-75V input range and 85% efficiency. Features 3.3V, +15V, and -15V outputs, each capable of 4A max output current. Designed for board mount with through-hole mounting, this converter offers 1.5kV isolation and operates from -40°C to 85°C. Includes UVLO protection and a compact 2 x 1.6 x 0.44 inch package.
CUI VYC30W-Q48-T315 technical specifications.
| Efficiency | 85% |
| Features | UVLO |
| Height | 0.44inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 28.2W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Power | 28.2W |
| Output Voltage | 15V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | VYC30W |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VYC30W-Q48-T315 to view detailed technical specifications.
No datasheet is available for this part.