This panel mount fuse is designed for use in applications with a maximum operating temperature of 125°C. It has a DC rated voltage of 5V and is constructed with lead-free materials. The fuse is non-resettable and has a termination style of solder. It measures 22.6mm in height, 26.2mm in length, and 33.3mm in width, with a weight of 0.063lb. The fuse is packaged in quantities of 10 and is part of the 2000 series.
Sign in to ask questions about the Curtis 14760001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 14760001 technical specifications.
| Height | 22.6mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Package Quantity | 10 |
| Reset | Non-Resettable |
| Series | 2000 |
| Termination | Solder |
| DC Rated Voltage | 5V |
| Weight | 0.063lb |
| Width | 33.3mm |
| RoHS | Compliant |
Download the complete datasheet for Curtis 14760001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.