Conn Barrier Strip 4 POS 9.52mm Solder ST Thru-Hole 20A
Curtis 1504-Y technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 1500 |
| Terminal Material | Steel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.