The 1507-Y connector features a current rating of 20A and meets UL94 V-0 flammability standards. It is constructed with PPO insulation material and has a terminal material of steel. The connector is designed for through-hole, panel, or chassis mounting and is available in a bulk packaging quantity of 10. It has a pitch of 0.375inch and a wire gauge range of 10-22AWG.
Curtis 1507-Y technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 1500 |
| Terminal Material | Steel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.