
The Curtis 1507W FFC/FPC connector features 7 positions with 14 contacts in a 2-row configuration, suitable for use with wire gauges ranging from 10 to 22 AWG. It has a flammability rating of UL94 V-0 and is made with PPO insulation material. The connector is designed for panel and chassis mounting with screw termination and steel terminal material. It is available in a bulk packaging quantity of 10 units.
Curtis 1507W technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 14 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 1500 |
| Terminal Material | Steel |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.