
The Curtis 1516-3/4ST is a 16-channel terminal block with a maximum current rating of 20A. It features a UL94 V-0 flammability rating and is constructed with PPO insulation material. The terminal block is designed for panel and chassis mounting and is available in bulk packaging. It has a 9.52mm pitch and can accommodate wire gauges from 10AWG to 22AWG.
Sign in to ask questions about the Curtis 1516-3/4ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 1516-3/4ST technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Max Current Rating | 20A |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Series | 1500 |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for Curtis 1516-3/4ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.