The Curtis 1521-Y is a 21-position FFC/FPC connector with 2 rows and 42 wire entries. It features a through hole mount and is made from steel terminal material. The connector has a flammability rating of UL94 V-0 and is insulated with PPO material. It is available in a bulk packaging quantity of 10 pieces, with a pitch of 0.375inch. The connector is part of the 1500 series and is suitable for use in high-current applications, with a current rating of 20A.
Curtis 1521-Y technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PPO |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 21 |
| Number of Rows | 2 |
| Number of Wire Entries | 42 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | 1500 |
| Terminal Material | Steel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.