Sign in to ask questions about the Curtis 17305854 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 17305854 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Reset | Non-Resettable |
| Series | 700 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Curtis 17305854 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
