Conn Barrier Strip 6 POS 11.11mm Screw Panel Mount 30A
Checking distributor stock and pricing after the page loads.
| Type | Barrier Strip |
| Number of Contacts | 6 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 110°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |