The Curtis 2017-3/4ST is a 17-contact barrier strip with a terminal pitch of 11.11mm and a termination method of solder lug. It is designed for panel mount applications and has a maximum operating temperature of 110°C. The strip has a maximum current rating of 30A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Curtis 2017-3/4ST technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 17 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Max Operating Temperature | 110°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.