This 34-contact barrier strip features a 2-row configuration with a terminal pitch of 11.11mm. It is designed for panel mounting and can operate at temperatures up to 110°C. The strip has a maximum current rating of 30A and a maximum voltage rating of 300V. It is terminated using screws.
Checking distributor stock and pricing after the page loads.
Curtis 2017-W technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 34 |
| Terminal Pitch | 11.11mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Max Operating Temperature | 110°C |
| Mounting | Panel Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.