
The Curtis 3001R-97X-0001 is a 50.8mm LCD display with a lead-free construction, suitable for operation in temperatures between -40°C and 85°C. It features an IP65 rating for dust and water resistance. The display is mounted on a panel and has a nominal supply current of 19mA. It is packaged in a box with five units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 3001R-97X-0001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 50.8mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Nominal Supply Current | 19mA |
| Package Quantity | 5 |
| Packaging | Box |
| Ratings | IP65 |
| Series | enGage™ II, 3000 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Curtis 3001R-97X-0001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.