This terminal block features 15 circuits, a current rating of 15A, and a voltage rating of 300V. It is constructed with steel terminals and has a flammability rating of UL94 V-0. The block is designed for panel or chassis mounting and is available in a bulk packaging configuration with 10 units per package. The terminal block has a pitch of 0.325inch and is suitable for use with wire gauges ranging from 14AWG to 22AWG.
Curtis 325001-15-0 technical specifications.
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Rows | 1 |
| Number of Wire Entries | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Series | 32500 |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 325001-15-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.