This terminal block features a voltage rating of 600V and accommodates wire gauges between 12AWG and 22AWG. It has 25 circuits and one row, with a wire entry count of 25. The block is made from polypropylene (PP) and meets the UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for through-hole mounting on panels and chassis.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430102-25-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 430102-25-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 25 |
| Number of Rows | 1 |
| Number of Wire Entries | 25 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430102-25-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.