This is a 600V panel mount terminal block with a UL94 V-0 flammability rating and polypropylene insulation. It is designed for use with wire gauges ranging from 12AWG to 22AWG. The terminal block is packaged in bulk and has a single circuit and row configuration. It is suitable for use in a variety of applications, including panel and chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430403-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 430403-01-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430403-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.