This 600V terminal block features a panel mount design with a flammability rating of UL94 V-0 and insulation material of PP. It has 4 wire entries and is available in bulk packaging. The terminal block is part of the 43000 series and is suitable for use in a variety of applications. It can accommodate wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430403-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 430403-04-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430403-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.