This 17-position terminal block features a voltage rating of 600V and accommodates wire gauges from 12AWG to 22AWG. Constructed with a UL94 V-0 rated insulation material, it is suitable for panel and chassis mounting. The terminal block is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Curtis 430403-17-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Rows | 1 |
| Number of Wire Entries | 17 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |