This terminal block features 18 positions, a UL94 V-0 flammability rating, and polypropylene insulation. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block is part of the 43000 series and has a maximum wire gauge of 22AWG and a minimum of 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430403-18-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 430403-18-0 technical specifications.
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Rows | 1 |
| Number of Wire Entries | 18 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430403-18-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.