This 7-position terminal block features a voltage rating of 600V and a current rating of 20A. It has a flammability rating of UL94 V-0 and is constructed with a polypropylene insulation material. The block is designed for panel and chassis mounting and has a pitch of 0.438inch. It is available in bulk packaging and is part of the 43000 series.
Sign in to ask questions about the Curtis 430405-07-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Curtis 430405-07-0 technical specifications.
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430405-07-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.