This terminal block features a voltage rating of 600V and is constructed with PP insulation, meeting the UL94 V-0 flammability standard. It is designed for panel and chassis mounting and is available in bulk packaging. The terminal block has a single circuit and wire entry, with a maximum wire gauge of 22AWG and a minimum of 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Curtis 430603-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Series | 43000 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Curtis 430603-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.